S100X150VATY | ||
---|---|---|
DigiKey Part Number | 298-10680-ND | |
Manufacturer | ||
Manufacturer Product Number | S100X150VATY | |
Description | LABEL SELF LAMINT 1"X1.5" 1=5000 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65324 | ¥3,266.20 |
10,000 | ¥0.63731 | ¥6,373.10 |
25,000 | ¥0.60544 | ¥15,136.00 |
50,000 | ¥0.55765 | ¥27,882.50 |
125,000 | ¥0.50985 | ¥63,731.25 |