
PV10-14R-L | |
|---|---|
DigiKey Part Number | 298-10071-ND |
Manufacturer | |
Manufacturer Product Number | PV10-14R-L |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.230" (31.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥8.50900 | ¥85.09 |
| 25 | ¥8.27280 | ¥206.82 |
| 50 | ¥8.09240 | ¥404.62 |
| 100 | ¥7.91880 | ¥791.88 |
| 250 | ¥7.69424 | ¥1,923.56 |
| 500 | ¥7.52834 | ¥3,764.17 |
| 1,000 | ¥7.36577 | ¥7,365.77 |
| 2,500 | ¥7.15596 | ¥17,889.90 |


























