
PV10-14R-D | |
|---|---|
DigiKey Part Number | 298-10070-ND |
Manufacturer | |
Manufacturer Product Number | PV10-14R-D |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.230" (31.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.39900 | ¥33.99 |
| 25 | ¥3.30440 | ¥82.61 |
| 50 | ¥3.23340 | ¥161.67 |
| 100 | ¥3.16390 | ¥316.39 |
| 250 | ¥3.07424 | ¥768.56 |
| 500 | ¥3.00810 | ¥1,504.05 |
| 1,000 | ¥2.94326 | ¥2,943.26 |
| 2,500 | ¥2.85964 | ¥7,149.10 |




























