
PN10-14R-L | |
|---|---|
DigiKey Part Number | 298-15428-ND |
Manufacturer | |
Manufacturer Product Number | PN10-14R-L |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥13.45400 | ¥134.54 |
| 25 | ¥13.07240 | ¥326.81 |
| 50 | ¥12.79120 | ¥639.56 |
| 100 | ¥12.51580 | ¥1,251.58 |
| 250 | ¥12.15972 | ¥3,039.93 |
| 500 | ¥11.89710 | ¥5,948.55 |
| 1,000 | ¥11.63984 | ¥11,639.84 |
| 2,500 | ¥11.30782 | ¥28,269.55 |
















