
PV18-10R-CY | |
|---|---|
DigiKey Part Number | 298-10080-ND |
Manufacturer | |
Manufacturer Product Number | PV18-10R-CY |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.56500 | ¥55.65 |
| 25 | ¥5.40840 | ¥135.21 |
| 50 | ¥5.29080 | ¥264.54 |
| 100 | ¥5.17750 | ¥517.75 |
| 300 | ¥5.00220 | ¥1,500.66 |
| 500 | ¥4.92248 | ¥2,461.24 |
| 1,000 | ¥4.81630 | ¥4,816.30 |
| 2,500 | ¥4.67932 | ¥11,698.30 |

















