PV10-XXR-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-10R-L

DigiKey Part Number
298-15602-ND
Manufacturer
Manufacturer Product Number
PV10-10R-L
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.050" (26.67mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,663
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.90700¥99.07
25¥9.62880¥240.72
50¥9.42220¥471.11
100¥9.21960¥921.96
250¥8.95812¥2,239.53
500¥8.76480¥4,382.40
1,000¥8.57534¥8,575.34
2,500¥8.33101¥20,827.52
Manufacturers Standard Package