Similar

DNF18-250FIB-3K | |
|---|---|
DigiKey Part Number | 298-DNF18-250FIB-3KTR-ND - Tape & Reel (TR) 298-DNF18-250FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF18-250FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.840" (21.34mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.136" (3.45mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.63900 | ¥36.39 |
| 25 | ¥3.53280 | ¥88.32 |
| 50 | ¥3.45820 | ¥172.91 |
| 100 | ¥3.38390 | ¥338.39 |
| 250 | ¥3.28828 | ¥822.07 |
| 500 | ¥3.21748 | ¥1,608.74 |
| 1,000 | ¥3.14810 | ¥3,148.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.04115 | ¥9,123.45 |
| 6,000 | ¥2.97545 | ¥17,852.70 |
| 9,000 | ¥2.93765 | ¥26,438.85 |
| 15,000 | ¥2.89067 | ¥43,360.05 |
| 21,000 | ¥2.86011 | ¥60,062.31 |
| 30,000 | ¥2.82805 | ¥84,841.50 |
| 75,000 | ¥2.74725 | ¥206,043.75 |
| 150,000 | ¥2.68757 | ¥403,135.50 |
| 300,000 | ¥2.62910 | ¥788,730.00 |























