


FSD75-6-D | |
|---|---|
DigiKey Part Number | 298-10035-ND |
Manufacturer | |
Manufacturer Product Number | FSD75-6-D |
Description | CONN FERRULE DIN 22AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20-22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 20-22 AWG (0.50mm²) |
Series | Length - Overall 11.50mm |
Packaging Bulk | Length - Pin 6.00mm |
Part Status Active | Color White |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥2.08400 | ¥20.84 |
| 25 | ¥2.02440 | ¥50.61 |
| 50 | ¥1.98140 | ¥99.07 |
| 100 | ¥1.93850 | ¥193.85 |
| 250 | ¥1.88392 | ¥470.98 |
| 500 | ¥1.84354 | ¥921.77 |
| 1,000 | ¥1.80377 | ¥1,803.77 |
| 2,500 | ¥1.75264 | ¥4,381.60 |














