Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670055

DigiKey Part Number
WM13658-ND
Manufacturer
Manufacturer Product Number
0190670055
Description
CONN RING CIRC 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670055 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
6 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.428" (10.87mm)
Width - Outer Edges
0.640" (16.26mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.690" (42.93mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,888
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥11.08400¥110.84
25¥10.38880¥259.72
50¥9.89120¥494.56
100¥9.41750¥941.75
250¥8.82752¥2,206.88
500¥8.40600¥4,203.00
1,000¥8.00465¥8,004.65
2,500¥7.50363¥18,759.08
Manufacturers Standard Package