


Category | Length - Overall 0.661" (16.80mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.254" (6.45mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.75000 | ¥4.75 |
| 10 | ¥4.00200 | ¥40.02 |
| 25 | ¥3.74600 | ¥93.65 |
| 50 | ¥3.56860 | ¥178.43 |
| 100 | ¥3.39670 | ¥339.67 |
| 250 | ¥3.18400 | ¥796.00 |
| 500 | ¥3.03180 | ¥1,515.90 |
| 1,000 | ¥2.88693 | ¥2,886.93 |
| 2,500 | ¥2.70616 | ¥6,765.40 |











