




1971777-4 | |
|---|---|
DigiKey Part Number | A115816-ND |
Manufacturer | |
Manufacturer Product Number | 1971777-4 |
Description | SNG ROW TPA DBL LOCK PLATE 4 POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Plate For Power Triple Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1971777-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locking Plate | |
Number of Positions | 4 | |
For Use With/Related Products | Power Triple Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.13300 | ¥21.33 |
| 25 | ¥2.00240 | ¥50.06 |
| 50 | ¥1.90780 | ¥95.39 |
| 100 | ¥1.81580 | ¥181.58 |
| 250 | ¥1.70216 | ¥425.54 |
| 500 | ¥1.62082 | ¥810.41 |
| 2,000 | ¥1.46958 | ¥2,939.16 |
| 4,000 | ¥1.39942 | ¥5,597.68 |











