
P22-8R-M | |
|---|---|
DigiKey Part Number | 298-10069-ND |
Manufacturer | |
Manufacturer Product Number | P22-8R-M |
Description | CONN RING CIRC 22-26AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.630" (16.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.020" (0.51mm) | Contact Finish Tin |
Width - Outer Edges 0.260" (6.60mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.63700 | ¥16.37 |
| 25 | ¥1.59440 | ¥39.86 |
| 50 | ¥1.56140 | ¥78.07 |
| 100 | ¥1.52750 | ¥152.75 |
| 250 | ¥1.48396 | ¥370.99 |
| 500 | ¥1.45204 | ¥726.02 |
| 1,000 | ¥1.42079 | ¥1,420.79 |
| 3,000 | ¥1.37263 | ¥4,117.89 |



