
41581 | |
|---|---|
DigiKey Part Number | A29874TR-ND - Tape & Reel (TR) A29874CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41581 |
Description | CONN RING CIRC 20-24AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41581 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-24 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.080" ~ 0.100" (2.03mm ~ 2.54mm) |
Width - Outer Edges 0.290" (7.37mm) | Base Product Number |
Length - Overall 0.630" (16.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.97000 | ¥1.97 |
| 10 | ¥1.70100 | ¥17.01 |
| 25 | ¥1.59360 | ¥39.84 |
| 50 | ¥1.51660 | ¥75.83 |
| 100 | ¥1.44320 | ¥144.32 |
| 250 | ¥1.35260 | ¥338.15 |
| 500 | ¥1.28796 | ¥643.98 |
| 1,000 | ¥1.22645 | ¥1,226.45 |
| 2,500 | ¥1.14958 | ¥2,873.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥1.04340 | ¥15,651.00 |
| 30,000 | ¥0.99361 | ¥29,808.30 |
| 45,000 | ¥0.96561 | ¥43,452.45 |
| 75,000 | ¥0.93146 | ¥69,859.50 |



