Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
WM13692-ND
WM13692-ND
Molex - Quixon Quick Disconnect Terminals

0190690219

DigiKey Part Number
WM13692-ND
Manufacturer
Manufacturer Product Number
0190690219
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690219 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.952" (24.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.530" (13.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,233
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥3.22900¥32.29
25¥3.02360¥75.59
50¥2.87880¥143.94
100¥2.74190¥274.19
250¥2.56960¥642.40
500¥2.44670¥1,223.35
1,000¥2.32977¥2,329.77
2,500¥2.18383¥5,459.57
Manufacturers Standard Package