Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
0190690196
0190690196
Molex - Quixon Quick Disconnect Terminals

0190690196

DigiKey Part Number
WM13687-ND
Manufacturer
Manufacturer Product Number
0190690196
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690196 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.280" (32.51mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 508
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.92000¥4.92
10¥4.19900¥41.99
25¥3.93920¥98.48
50¥3.74940¥187.47
100¥3.57040¥357.04
250¥3.34620¥836.55
500¥3.18632¥1,593.16
1,000¥3.03403¥3,034.03
2,500¥2.84403¥7,110.07
Manufacturers Standard Package