




0190690238 | |
|---|---|
DigiKey Part Number | WM13695-ND |
Manufacturer | |
Manufacturer Product Number | 0190690238 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690238 Models |
Category | Length - Overall 1.056" (26.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.592" (15.04mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| 10 | ¥2.91000 | ¥29.10 |
| 25 | ¥2.72520 | ¥68.13 |
| 50 | ¥2.59460 | ¥129.73 |
| 100 | ¥2.47010 | ¥247.01 |
| 250 | ¥2.31556 | ¥578.89 |
| 500 | ¥2.20472 | ¥1,102.36 |
| 1,000 | ¥2.09944 | ¥2,099.44 |
| 2,500 | ¥1.96791 | ¥4,919.78 |



