0191930845 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4,233
Unit Price: ¥3.76000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,879
Unit Price: ¥3.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2.42992
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥3.04000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,936
Unit Price: ¥3.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 20,886
Unit Price: ¥4.38000
Datasheet

Parametric Equivalent


Molex
In Stock: 70
Unit Price: ¥4.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,281
Unit Price: ¥2.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2.47349
Datasheet

Parametric Equivalent


Molex
In Stock: 13,731
Unit Price: ¥2.07000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,242
Unit Price: ¥4.74000
Datasheet

Parametric Equivalent


3M
In Stock: 1,050
Unit Price: ¥2.42000
Datasheet

Parametric Equivalent


3M
In Stock: 999
Unit Price: ¥3.85000
Datasheet

Parametric Equivalent


3M
In Stock: 3,429
Unit Price: ¥2.42000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930845

DigiKey Part Number
0191930845-ND
Manufacturer
Manufacturer Product Number
0191930845
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.952" (24.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.540" (13.72mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690219Molex4,233WM13692-ND¥3.76000Parametric Equivalent
0190690238Molex1,879WM13695-ND¥3.40000Parametric Equivalent
0190690240Molex00190690240-ND¥2.42992Parametric Equivalent
0190690626Molex00190690626-ND¥3.04000Parametric Equivalent
0191930116Molex3,936WM19117-ND¥3.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.18129¥5,453.23
Manufacturers Standard Package