Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-14-W

DigiKey Part Number
13-14-W-ND
Manufacturer
Manufacturer Product Number
13-14-W
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Tin
Width - Outer Edges
0.590" (14.99mm)
Base Product Number
Length - Overall
0.990" (25.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.24100¥32.41
25¥3.04040¥76.01
50¥2.89540¥144.77
100¥2.75660¥275.66
250¥2.58344¥645.86
500¥2.45988¥1,229.94
1,000¥2.34233¥2,342.33
3,000¥2.16748¥6,502.44
Manufacturers Standard Package