
0190690221 | |
|---|---|
DigiKey Part Number | WM6953TR-ND - Tape & Reel (TR) WM6953CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690221 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.952" (24.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.530" (13.46mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.74000 | ¥4.74 |
| 10 | ¥3.48000 | ¥34.80 |
| 25 | ¥3.11320 | ¥77.83 |
| 50 | ¥2.87160 | ¥143.58 |
| 100 | ¥2.65600 | ¥265.60 |
| 250 | ¥2.41000 | ¥602.50 |
| 500 | ¥2.24900 | ¥1,124.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.34051 | ¥2,340.51 |
| 2,000 | ¥2.22869 | ¥4,457.38 |
| 3,000 | ¥2.16580 | ¥6,497.40 |
| 5,000 | ¥2.08913 | ¥10,445.65 |
| 7,000 | ¥2.04012 | ¥14,280.84 |
| 10,000 | ¥1.98943 | ¥19,894.30 |






