




Category | Length - Overall 1.056" (26.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.598" (15.19mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥4.10900 | ¥41.09 |
| 25 | ¥3.84960 | ¥96.24 |
| 50 | ¥3.66520 | ¥183.26 |
| 100 | ¥3.48980 | ¥348.98 |
| 250 | ¥3.27100 | ¥817.75 |
| 500 | ¥3.11452 | ¥1,557.26 |
| 1,000 | ¥2.96572 | ¥2,965.72 |
| 2,500 | ¥2.78000 | ¥6,950.00 |












