
Category | Length - Overall 0.960" (24.38mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 10-12 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 1/4 Stud | Features Butted Seam |
Thickness 0.040" (1.02mm) | Contact Material Copper, ETP |
Width - Outer Edges 0.530" (13.46mm) | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.42000 | ¥2.42 |
| 10 | ¥2.04100 | ¥20.41 |
| 25 | ¥1.91600 | ¥47.90 |
| 50 | ¥1.82280 | ¥91.14 |
| 100 | ¥1.73510 | ¥173.51 |
| 250 | ¥1.62620 | ¥406.55 |
| 500 | ¥1.54848 | ¥774.24 |
| 1,000 | ¥1.47453 | ¥1,474.53 |
| 3,000 | ¥1.36444 | ¥4,093.32 |



