
P8-14R-T | |
|---|---|
DigiKey Part Number | 298-10296-ND |
Manufacturer | |
Manufacturer Product Number | P8-14R-T |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.280" (7.11mm) |
Width - Outer Edges 0.470" (11.94mm) | Base Product Number |
Length - Overall 1.140" (28.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35247 | TE Connectivity AMP Connectors | 4,631 | A27061-ND | ¥12.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥8.55900 | ¥85.59 |
| 25 | ¥8.31960 | ¥207.99 |
| 50 | ¥8.13940 | ¥406.97 |
| 200 | ¥7.79240 | ¥1,558.48 |
| 400 | ¥7.62433 | ¥3,049.73 |
| 600 | ¥7.52763 | ¥4,516.58 |
| 1,000 | ¥7.40752 | ¥7,407.52 |
| 2,600 | ¥7.18765 | ¥18,687.89 |








