P8-8R-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥8.68000
Datasheet
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8-8R-T

DigiKey Part Number
298-11939-ND
Manufacturer
Manufacturer Product Number
P8-8R-T
Description
CONN RING CIRC 8AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.280" (7.11mm)
Width - Outer Edges
0.420" (10.67mm)
Base Product Number
Length - Overall
1.120" (28.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P8-8RN-TPanduit Corp0298-11948-ND¥8.68000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥8.10500¥81.05
25¥7.87320¥196.83
50¥7.70260¥385.13
200¥7.37435¥1,474.87
400¥7.21558¥2,886.23
600¥7.12405¥4,274.43
1,000¥7.01031¥7,010.31
2,600¥6.80226¥17,685.88
Manufacturers Standard Package