
P8-8RN-T | |
|---|---|
DigiKey Part Number | 298-11948-ND |
Manufacturer | |
Manufacturer Product Number | P8-8RN-T |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.090" (27.69mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.360" (9.14mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥8.09600 | ¥80.96 |
| 25 | ¥7.86960 | ¥196.74 |
| 50 | ¥7.70100 | ¥385.05 |
| 200 | ¥7.37230 | ¥1,474.46 |
| 400 | ¥7.21330 | ¥2,885.32 |
| 600 | ¥7.12185 | ¥4,273.11 |
| 1,000 | ¥7.00816 | ¥7,008.16 |
| 2,600 | ¥6.80020 | ¥17,680.52 |









