Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

32996 | |
|---|---|
DigiKey Part Number | A27054-ND |
Manufacturer | |
Manufacturer Product Number | 32996 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32996 Models |
Category | Length - Overall 0.933" (23.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-324061-5 | TE Connectivity AMP Connectors | 2,833 | 2-324061-5-ND | ¥13.97000 | Parametric Equivalent |
| 3-324061-1 | TE Connectivity AMP Connectors | 0 | 17-3-324061-1TR-ND | ¥21.36217 | Parametric Equivalent |
| 324061 | TE Connectivity AMP Connectors | 483 | A27053-ND | ¥9.67000 | Parametric Equivalent |
| 32996-1 | TE Connectivity AMP Connectors | 3,441 | A136072CT-ND | ¥41.36000 | Parametric Equivalent |
| 8-32996-1 | TE Connectivity AMP Connectors | 0 | 8-32996-1-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.04000 | ¥9.04 |
| 10 | ¥7.71700 | ¥77.17 |
| 25 | ¥7.23040 | ¥180.76 |
| 50 | ¥6.88480 | ¥344.24 |
| 100 | ¥6.55620 | ¥655.62 |
| 300 | ¥6.06617 | ¥1,819.85 |
| 500 | ¥5.85122 | ¥2,925.61 |
| 1,000 | ¥5.57180 | ¥5,571.80 |
| 2,500 | ¥5.22302 | ¥13,057.55 |



















