Tool Crimp Head, Pneumatic For Splices and Terminals, 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1338757-1

DigiKey Part Number
A141727-ND
Manufacturer
Manufacturer Product Number
1338757-1
Description
TOOL PNEU CRIMP HEAD 8AWG SOLIS
Customer Reference
Detailed Description
Tool Crimp Head, Pneumatic For Splices and Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Crimp Head, Pneumatic
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals, 8 AWG
Series
Compatible Tools
189721-1, 189722-1
Packaging
Bulk
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37,478.71000¥37,478.71
Manufacturers Standard Package