Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33462

DigiKey Part Number
A27062-ND
Manufacturer
Manufacturer Product Number
33462
Description
CONN RING CIRC 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
33462 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.168" (29.67mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.048" (1.22mm)
Contact Finish
Tin
Width - Outer Edges
0.594" (15.09mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,772
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.63700¥76.37
25¥7.16240¥179.06
50¥6.81840¥340.92
100¥6.49260¥649.26
300¥6.00767¥1,802.30
500¥5.79482¥2,897.41
1,000¥5.51800¥5,518.00
2,500¥5.17260¥12,931.50
Manufacturers Standard Package