
33466 | |
|---|---|
DigiKey Part Number | A27074-ND |
Manufacturer | |
Manufacturer Product Number | 33466 |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33466 Models |
Category | Length - Overall 1.246" (31.65mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.33000 | ¥8.33 |
| 10 | ¥7.03700 | ¥70.37 |
| 25 | ¥6.59280 | ¥164.82 |
| 50 | ¥6.27780 | ¥313.89 |
| 100 | ¥5.97780 | ¥597.78 |
| 300 | ¥5.53137 | ¥1,659.41 |
| 500 | ¥5.33536 | ¥2,667.68 |
| 1,000 | ¥5.08047 | ¥5,080.47 |
| 2,500 | ¥4.76241 | ¥11,906.02 |


















