2-520403-2 | ||
---|---|---|
DigiKey Part Number | A27848TR-ND - Tape & Reel (TR) A27848CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-520403-2 | |
Description | CONN QC RCPT 18-22AWG 0.187 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-520403-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.135" (1.52mm ~ 3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.16700 | ¥21.67 |
25 | ¥2.15400 | ¥53.85 |
50 | ¥2.12780 | ¥106.39 |
100 | ¥1.96610 | ¥196.61 |
250 | ¥1.61560 | ¥403.90 |
500 | ¥1.52596 | ¥762.98 |
1,000 | ¥1.41825 | ¥1,418.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,700 | ¥1.37336 | ¥3,708.07 |
5,400 | ¥1.25668 | ¥6,786.07 |
13,500 | ¥1.11307 | ¥15,026.44 |
27,000 | ¥1.11093 | ¥29,995.11 |