3-520404-2 | ||
---|---|---|
DigiKey Part Number | A27852TR-ND - Tape & Reel (TR) A27852CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3-520404-2 | |
Description | CONN QC RCPT 14-16AWG 0.187 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-520404-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.160" (2.29mm ~ 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.71720 | ¥42.93 |
50 | ¥1.68120 | ¥84.06 |
100 | ¥1.43750 | ¥143.75 |
250 | ¥1.29348 | ¥323.37 |
500 | ¥1.26522 | ¥632.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥1.26529 | ¥2,783.64 |