4 Position Rectangular Housing Connector Receptacle Ivory 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Ivory 0.100" (2.54mm)
0470541000
0470541000

0470541000

DigiKey Part Number
WM3285-ND
Manufacturer
Manufacturer Product Number
0470541000
Description
CONN RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Ivory 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0470541000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Ivory
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,793
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.87000¥0.87
10¥0.58600¥5.86
25¥0.54920¥13.73
50¥0.52320¥26.16
100¥0.49860¥49.86
250¥0.46716¥116.79
500¥0.44492¥222.46
1,000¥0.42358¥423.58
2,500¥0.39698¥992.45