Non-Gendered Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500159

DigiKey Part Number
WM9847TR-ND - Tape & Reel (TR)
WM9847CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008500159
Description
CONN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,597
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.37300¥13.73
25¥1.28680¥32.17
50¥1.22560¥61.28
100¥1.16610¥116.61
250¥1.09328¥273.32
500¥1.04086¥520.43
1,000¥0.99116¥991.16
2,500¥0.92902¥2,322.55
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.91406¥9,140.60
20,000¥0.87043¥17,408.60
30,000¥0.84589¥25,376.70
50,000¥0.81596¥40,798.00
70,000¥0.79684¥55,778.80
100,000¥0.77705¥77,705.00
Manufacturers Standard Package