



0022012047 | |
|---|---|
DigiKey Part Number | 900-0022012047-ND |
Manufacturer | |
Manufacturer Product Number | 0022012047 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012047 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010112043 | Molex | 56,088 | WM2603-ND | ¥0.28000 | Parametric Equivalent |
| 0010112044 | Molex | 55,701 | WM22697-ND | ¥0.29000 | Parametric Equivalent |
| 925369-4 | TE Connectivity AMP Connectors | 1,539 | A106490-ND | ¥2.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.25840 | ¥81.46 |
| 50 | ¥3.10280 | ¥155.14 |
| 100 | ¥2.95400 | ¥295.40 |
| 250 | ¥2.76840 | ¥692.10 |
| 500 | ¥2.63590 | ¥1,317.95 |
| 1,000 | ¥2.51003 | ¥2,510.03 |
| 2,500 | ¥2.35281 | ¥5,882.02 |





















































