
GTM43007-B6024-FW(R) | |
|---|---|
DigiKey Part Number | 1939-1069-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-B6024-FW(R) |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-B6024-FW(R) Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -10°C ~ 45°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO |
Voltage - Output 1 24V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output 1 2.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.05000 | ¥167.05 |
| 5 | ¥159.09400 | ¥795.47 |
| 10 | ¥155.77700 | ¥1,557.77 |
| 25 | ¥151.51480 | ¥3,787.87 |
| 90 | ¥145.75056 | ¥13,117.55 |
| 180 | ¥142.72206 | ¥25,689.97 |
| 270 | ¥140.97989 | ¥38,064.57 |
| 540 | ¥138.05117 | ¥74,547.63 |








