Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
GTM96700-B4005-F(R)
GTM96700-B4005-F(R)

GTM96700-B4005-F(R)

DigiKey Part Number
1939-GTM96700-B4005-F(R)-ND
Manufacturer
Manufacturer Product Number
GTM96700-B4005-F(R)
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4 kV
Mfr
Efficiency
89%
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI
Voltage - Output 1
5V
Standard Number
60601-1-11; 60601-1-2; 60950-1; 62368-1
Current - Output 1
8 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Applications
ITE (Commercial), Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.55000¥189.55
5¥180.51800¥902.59
10¥176.77900¥1,767.79
25¥171.93640¥4,298.41
72¥166.51403¥11,989.01
144¥163.05507¥23,479.93
288¥159.66722¥45,984.16
504¥156.98389¥79,119.88
Manufacturers Standard Package