Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
GTM43007-C4512-FW(R)

GTM43007-C4512-FW(R)

DigiKey Part Number
1939-GTM43007-C4512-FW(R)-ND
Manufacturer
Manufacturer Product Number
GTM43007-C4512-FW(R)
Description
AC/DC CONVERTER 12V 45W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GTM43007-C4512-FW(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Bulk
Operating Temperature
-10°C ~ 45°C
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO
Voltage - Output 1
12V
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Current - Output 1
3.75 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.05000¥167.05
5¥159.09400¥795.47
10¥155.77700¥1,557.77
25¥151.51480¥3,787.87
60¥147.55150¥8,853.09
120¥144.48625¥17,338.35
300¥140.53137¥42,159.41
540¥138.05117¥74,547.63
Manufacturers Standard Package