UHD160-1003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHD160-1003

DigiKey Part Number
UHD160-1003-ND
Manufacturer
Manufacturer Product Number
UHD160-1003
Description
AC/DC CONVERTER 48V 160W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
UHD160-1003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.33 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.4mm)
Approval Agency
cUL, UL, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥626.33000¥626.33
5¥572.26200¥2,861.31
10¥550.41500¥5,504.15
25¥522.79840¥13,069.96
50¥510.43220¥25,521.61
Manufacturers Standard Package