
0008650105 | |
|---|---|
DigiKey Part Number | WM6685TR-ND - Tape & Reel (TR) WM6685CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008650105 |
Description | CONN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.62100 | ¥16.21 |
| 25 | ¥1.52160 | ¥38.04 |
| 50 | ¥1.44720 | ¥72.36 |
| 100 | ¥1.37850 | ¥137.85 |
| 250 | ¥1.29168 | ¥322.92 |
| 500 | ¥1.22984 | ¥614.92 |
| 1,000 | ¥1.17104 | ¥1,171.04 |
| 2,500 | ¥1.09766 | ¥2,744.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.10634 | ¥7,744.38 |
| 14,000 | ¥1.05353 | ¥14,749.42 |
| 21,000 | ¥1.02383 | ¥21,500.43 |
| 35,000 | ¥0.98760 | ¥34,566.00 |
| 49,000 | ¥0.96445 | ¥47,258.05 |
| 70,000 | ¥0.94051 | ¥65,835.70 |




























