8 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
0022012087
0022012087
Molex RF Connectors | Digi-Key Daily

0022012087

DigiKey Part Number
23-0022012087-ND
Manufacturer
Manufacturer Product Number
0022012087
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022012087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,312
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.50000¥3.50
10¥2.97400¥29.74
25¥2.79240¥69.81
50¥2.65760¥132.88
100¥2.53080¥253.08
250¥2.37176¥592.94
500¥2.25838¥1,129.19
1,000¥2.15052¥2,150.52
2,500¥2.01578¥5,039.45
Manufacturers Standard Package