Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284083

DigiKey Part Number
WM50016-08-ND
Manufacturer
Manufacturer Product Number
0022284083
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.455" (11.56mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,507
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥6.15300¥61.53
100¥5.22910¥522.91
500¥4.66726¥2,333.63
1,000¥4.44430¥4,444.30
5,000¥3.96728¥19,836.40
10,000¥3.77804¥37,780.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 6428
Unit Price: ¥3.72000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 4609
Unit Price: ¥4.30000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1343
Unit Price: ¥4.88000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 8192
Unit Price: ¥5.54000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 5922
Unit Price: ¥6.12000