


0014600081 | |
|---|---|
DigiKey Part Number | 900-0014600081-ND |
Manufacturer | |
Manufacturer Product Number | 0014600081 |
Description | CONN RCPT 8POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014600081 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 8 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.82600 | ¥128.26 |
| 26 | ¥11.98808 | ¥311.69 |
| 52 | ¥11.41385 | ¥593.52 |
| 104 | ¥10.86837 | ¥1,130.31 |
| 260 | ¥10.18704 | ¥2,648.63 |
| 520 | ¥9.70088 | ¥5,044.46 |
| 1,014 | ¥9.25437 | ¥9,383.93 |
| 2,522 | ¥8.67835 | ¥21,886.80 |























