




0015045401 | |
|---|---|
DigiKey Part Number | 23-0015045401-ND |
Manufacturer | |
Manufacturer Product Number | 0015045401 |
Description | CONN 2.54MM INTERIM CLIP 40CIRC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045401 Models |
Category | Accessory Type Shroud |
Manufacturer Molex | Number of Positions 40 |
Series | For Use With/Related Products C-Grid SL Series |
Packaging Bag | Features Latch Lock |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.87000 | ¥48.87 |
| 10 | ¥41.54700 | ¥415.47 |
| 25 | ¥38.94160 | ¥973.54 |
| 50 | ¥37.08280 | ¥1,854.14 |
| 100 | ¥35.31140 | ¥3,531.14 |
| 250 | ¥33.10112 | ¥8,275.28 |
| 500 | ¥31.52162 | ¥15,760.81 |
| 1,000 | ¥30.01826 | ¥30,018.26 |
| 2,500 | ¥28.14111 | ¥70,352.78 |
















