



0050579320 | |
|---|---|
DigiKey Part Number | WM5291-ND |
Manufacturer | |
Manufacturer Product Number | 0050579320 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥9.24500 | ¥92.45 |
| 25 | ¥8.66320 | ¥216.58 |
| 50 | ¥8.24800 | ¥412.40 |
| 100 | ¥7.85350 | ¥785.35 |
| 250 | ¥7.36112 | ¥1,840.28 |
| 500 | ¥7.00968 | ¥3,504.84 |
| 1,000 | ¥6.67502 | ¥6,675.02 |
| 2,500 | ¥6.25723 | ¥15,643.07 |
















