0016021112 | ||
---|---|---|
DigiKey Part Number | WM2571TR-ND - Tape & Reel (TR) WM2571CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0016021112 | |
Description | CONN SOCKET 24-30AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 24-30 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.85790 | ¥85.79 |
1,000 | ¥0.67161 | ¥671.61 |
2,500 | ¥0.61564 | ¥1,539.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.54558 | ¥10,911.60 |
40,000 | ¥0.52609 | ¥21,043.60 |
60,000 | ¥0.50661 | ¥30,396.60 |