




0050579411 | |
|---|---|
DigiKey Part Number | 23-0050579411-ND |
Manufacturer | |
Manufacturer Product Number | 0050579411 |
Description | CONN RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579411 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.30000 | ¥43.00 |
| 25 | ¥4.02920 | ¥100.73 |
| 50 | ¥3.83560 | ¥191.78 |
| 100 | ¥3.65270 | ¥365.27 |
| 250 | ¥3.42336 | ¥855.84 |
| 500 | ¥3.25976 | ¥1,629.88 |
| 1,000 | ¥3.10405 | ¥3,104.05 |
| 2,500 | ¥2.90966 | ¥7,274.15 |

































