Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





0705530010 | |
|---|---|
DigiKey Part Number | WM4909-ND |
Manufacturer | |
Manufacturer Product Number | 0705530010 |
Description | CONN HEADER R/A 11POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0705530010 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.215" (5.45mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-103634-0 | TE Connectivity AMP Connectors | 0 | A28647-ND | ¥0.00000 | Similar |
| 1-103635-0 | TE Connectivity AMP Connectors | 0 | A28646-ND | ¥0.00000 | Similar |
| 1-103672-0 | TE Connectivity AMP Connectors | 0 | A28600-ND | ¥0.00000 | Similar |
| 1-103904-0 | TE Connectivity AMP Connectors | 0 | 1-103904-0-ND | ¥0.00000 | Similar |
| 1-103906-0 | TE Connectivity AMP Connectors | 0 | A28645-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 680 | ¥33.00665 | ¥22,444.52 |









