



0050579305 | |
|---|---|
DigiKey Part Number | WM2874-ND |
Manufacturer | |
Manufacturer Product Number | 0050579305 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579305 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.48000 | ¥87.00 |
| 50 | ¥3.31300 | ¥165.65 |
| 100 | ¥3.15420 | ¥315.42 |
| 250 | ¥2.95668 | ¥739.17 |
| 500 | ¥2.81544 | ¥1,407.72 |
| 1,000 | ¥2.68088 | ¥2,680.88 |
| 2,500 | ¥2.51296 | ¥6,282.40 |






















