3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
0050579303
0050579303
Molex SL Modular Connectors

0050579303

DigiKey Part Number
WM2872-ND
Manufacturer
Manufacturer Product Number
0050579303
Description
CONN RCPT HSG 3POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester, Glass Filled
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,018
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥3.39100¥33.91
25¥3.18240¥79.56
50¥3.02840¥151.42
100¥2.88370¥288.37
250¥2.70296¥675.74
500¥2.57396¥1,286.98
1,000¥2.45090¥2,450.90
2,500¥2.29744¥5,743.60
Manufacturers Standard Package