




0015045181 | |
|---|---|
DigiKey Part Number | WM2548-ND |
Manufacturer | |
Manufacturer Product Number | 0015045181 |
Description | CONN 2.54MM INTERIM CLIP 18CIRC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 18 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.15000 | ¥18.15 |
| 10 | ¥15.45000 | ¥154.50 |
| 25 | ¥14.47880 | ¥361.97 |
| 50 | ¥13.78600 | ¥689.30 |
| 100 | ¥13.12840 | ¥1,312.84 |
| 400 | ¥11.90410 | ¥4,761.64 |
| 800 | ¥11.33589 | ¥9,068.71 |
| 1,200 | ¥11.01627 | ¥13,219.52 |
| 2,800 | ¥10.37729 | ¥29,056.41 |
















