Non-Gendered Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Gold 22-30 AWG Crimp
8560110
8560110
Molex RF Connectors | Digi-Key Daily

0008560110

DigiKey Part Number
WM1129-ND
Manufacturer
Manufacturer Product Number
0008560110
Description
CONN 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60,485
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥5.02000¥50.20
25¥4.70400¥117.60
50¥4.47900¥223.95
100¥4.26480¥426.48
250¥3.99704¥999.26
500¥3.80618¥1,903.09
2,000¥3.45132¥6,902.64
4,000¥3.28660¥13,146.40
Manufacturers Standard Package